DiodesZetex DMP Type P-Channel MOSFET, 90 A, 30 V Enhancement, 8-Pin DI5060 DMP3007SPS-13

Subtotal (1 pack of 10 units)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.652€6.52

*price indicative

Packaging Options:
RS Stock No.:
146-4755
Mfr. Part No.:
DMP3007SPS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

30V

Series

DMP

Package Type

DI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

64.2nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

2.7W

Maximum Gate Source Voltage Vgs

25V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Length

5.1mm

Width

6mm

Automotive Standard

No

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy