DiodesZetex DMP Type P-Channel MOSFET, 4.5 A, 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13

Subtotal (1 pack of 20 units)*

€9.52

(exc. VAT)

€11.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.476€9.52

*price indicative

Packaging Options:
RS Stock No.:
921-1151
Mfr. Part No.:
DMP6110SSS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

DMP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

19.4nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

3.95mm

Standards/Approvals

No

Length

4.95mm

Height

1.5mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy