DiodesZetex Dual DMP 2 Type P-Channel MOSFET, 5.2 A, 60 V Enhancement, 8-Pin SOIC DMPH6050SSD-13
- RS Stock No.:
- 146-4757
- Mfr. Part No.:
- DMPH6050SSD-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.00
(exc. VAT)
€8.60
(inc. VAT)
- Shipping from 02 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.70 | €7.00 |
| 100 - 240 | €0.641 | €6.41 |
| 250 - 490 | €0.605 | €6.05 |
| 500 - 990 | €0.554 | €5.54 |
| 1000 + | €0.511 | €5.11 |
*price indicative
- RS Stock No.:
- 146-4757
- Mfr. Part No.:
- DMPH6050SSD-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -0.7V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -0.7V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Length 4.95mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMPH6050SSD-13
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin DI5060 DMPH6050SPD-13
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMP2045UFDB-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMP1045U-7
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF7P20
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT DMC2038LVT-7
