DiodesZetex DMP Type P-Channel MOSFET, 5.2 A, 12 V Enhancement, 3-Pin SOT-23 DMP1045U-7

Subtotal (1 pack of 50 units)*

€13.40

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.268€13.40

*price indicative

Packaging Options:
RS Stock No.:
822-2605
Mfr. Part No.:
DMP1045U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

12V

Series

DMP

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.3W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

15.8nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.1mm

Length

3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy