DiodesZetex DMP Type P-Channel MOSFET, 50 A, 30 V Enhancement, 8-Pin VDFN DMP3007SCG-7
- RS Stock No.:
- 146-4857
- Mfr. Part No.:
- DMP3007SCG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.493 | €4.93 |
*price indicative
- RS Stock No.:
- 146-4857
- Mfr. Part No.:
- DMP3007SCG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | VDFN | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 64.2nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2.4W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Standards/Approvals | No | |
| Height | 780μm | |
| Length | 3.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type VDFN | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 64.2nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2.4W | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Standards/Approvals No | ||
Height 780μm | ||
Length 3.35mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin VDFN DMP3007SCG-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2008UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMP3007SFG-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin DI5060 DMP3007SPS-13
