ROHM Type N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin TO-247N SCT3120ALGC11
- RS Stock No.:
- 148-6949
- Mfr. Part No.:
- SCT3120ALGC11
- Manufacturer:
- ROHM
Subtotal (1 tube of 30 units)*
€188.28
(exc. VAT)
€231.57
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.276 | €188.28 |
*price indicative
- RS Stock No.:
- 148-6949
- Mfr. Part No.:
- SCT3120ALGC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 158.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 3.2V | |
| Maximum Power Dissipation Pd | 103W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 21mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 158.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 3.2V | ||
Maximum Power Dissipation Pd 103W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 21mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Automotive Standard No | ||
Low on-resistance Fast switching speed Fast reverse recovery Easy to parallel Simple to drive Pb-free lead plating, RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247N SCT3120ALGC11
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEHRC11
