ROHM N-Channel MOSFET, 14 A, 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEHRC11

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2800
Mfr. Part No.:
SCT2280KEHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

14 A

Maximum Drain Source Voltage (Vds)

1.2 kV

Channel Mode

Enhancement

Pin Count

3

Package Type

TO-247N

Automotive Standard

No

Forward Voltage (Vf)

4 V

Maximum Drain Source Resistance (Rds)

280 mΩ

Maximum Gate Source Voltage (Vgs)

22 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

108 W

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

36 nC

The ROHM SCT series N-channel SiC power MOSFET suitable for solar inverters, DC/DC converters, induction heating and motor drives. It has low on state resistance and fast switching speed.

Fast reverse recovery

Easy to parallel

Simple to drive

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy