ROHM N-Channel MOSFET, 10 A, 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- RS Stock No.:
- 235-2804
- Mfr. Part No.:
- SCT2450KEHRC11
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2804
- Mfr. Part No.:
- SCT2450KEHRC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 10 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247N | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 4.3 V | |
| Maximum Drain Source Resistance (Rds) | 450 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 22 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 85 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 27 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 10 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247N | ||
Automotive Standard No | ||
Forward Voltage (Vf) 4.3 V | ||
Maximum Drain Source Resistance (Rds) 450 mΩ | ||
Maximum Gate Source Voltage (Vgs) 22 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 85 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 27 nC | ||
The ROHM SCT series N-channel SiC power MOSFET suitable for solar inverters, DC/DC converters, induction heating and motor drives. It has low on state resistance and fast switching speed.
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating
RoHS compliant
Related links
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
