ROHM Type N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin TO-247N SCT3120ALGC11
- RS Stock No.:
- 150-1488
- Mfr. Part No.:
- SCT3120ALGC11
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 June 2026
- Plus 200 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €8.53 |
| 3 - 5 | €8.30 |
| 6 - 11 | €8.08 |
| 12 - 49 | €7.88 |
| 50 + | €7.68 |
*price indicative
- RS Stock No.:
- 150-1488
- Mfr. Part No.:
- SCT3120ALGC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 158.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 103W | |
| Forward Voltage Vf | 3.2V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 158.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 103W | ||
Forward Voltage Vf 3.2V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 21mm | ||
Automotive Standard No | ||
Low on-resistance Fast switching speed Fast reverse recovery Easy to parallel Simple to drive Pb-free lead plating, RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247N SCT3120ALGC11
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEHRC11
