Nexperia N-Channel MOSFET, 61 A, 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3397
Mfr. Part No.:
PSMN011-60MSX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

61A

Maximum Drain Source Voltage Vds

60V

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

24.4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

91W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

23nC

Maximum Operating Temperature

175°C

Height

900μm

Standards/Approvals

No

Width

2.7mm

Length

3.4mm

Automotive Standard

No

N-channel MOSFETs 40 V - 60 V, Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).

N-channel 60 V 11.3 mΩ standard level MOSFET in LFPAK33, Standard level enhancement mode N-channel MOSFET in LFPAK33 package. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

High efficiency due to low switching and conduction losses

Suitable for standard level gate drive sources

LFPAK33 package is footprint compatible with other 3.3mm types

Qualified to 175 °C

AC-to-DC converters

Synchronous rectification

DC-DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy