Nexperia N-Channel MOSFET, 30 A, 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- RS Stock No.:
- 152-7165
- Mfr. Part No.:
- BUK9M24-40EX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€412.50
(exc. VAT)
€507.00
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.275 | €412.50 |
*price indicative
- RS Stock No.:
- 152-7165
- Mfr. Part No.:
- BUK9M24-40EX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 44W | |
| Typical Gate Charge Qg @ Vgs | 3.3nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.6mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 44W | ||
Typical Gate Charge Qg @ Vgs 3.3nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Width 2.6mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
N-channel 40 V, 24 mΩ logic level MOSFET in LFPAK33, Logic level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia BUK9M1440E N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M14-40EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia BUK9M2880E N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK BUK9M28-80EX
- Nexperia BUK9M5360E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- Nexperia BUK7M1560E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M15-60EX
