Nexperia BUK964R4-40B N-Channel TrenchMOS logic level FET, 75 A, 40 V Enhancement, 3-Pin TO-263 BUK964R4-40B,118

Subtotal (1 pack of 5 units)*

€6.16

(exc. VAT)

€7.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,300 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.232€6.16

*price indicative

Packaging Options:
RS Stock No.:
151-3405
Mfr. Part No.:
BUK964R4-40B,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

TrenchMOS logic level FET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

BUK964R4-40B

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

64nC

Maximum Power Dissipation Pd

254W

Maximum Gate Source Voltage Vgs

15V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Length

10.3mm

Width

9.4mm

Height

4.5mm

Automotive Standard

AEC-Q101

N-channel TrenchMOS logic level FET, Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

AEC Q101 compliant

Low conduction losses due to low on-state resistance

Suitable for logic level gate drive sources

Suitable for thermally demanding environments due to 175 °C rating

12 V loads

Automotive systems

General purpose power switching

Motors, lamps and solenoids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy