Nexperia N-Channel MOSFET, 3.9 A, 30 V Enhancement, 3-Pin SOT-23 PMV50ENEAR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.15

(exc. VAT)

€11.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.366€9.15
250 - 600€0.209€5.23
625 - 1225€0.204€5.10
1250 - 2475€0.198€4.95
2500 +€0.194€4.85

*price indicative

Packaging Options:
RS Stock No.:
153-0664
Mfr. Part No.:
PMV50ENEAR
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.9A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

69mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.9W

Typical Gate Charge Qg @ Vgs

6nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Length

3mm

Width

1.4mm

Automotive Standard

AEC-Q101

30V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic level compatible

Very fast switching

Trench MOSFET technology

ElectroStatic Discharge (ESD) protection > 2 kV HBM

AEC-Q101 qualified

Relay driver

High-speed line driver

Low-side loadswitch

Switching circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy