Nexperia N-Channel MOSFET, 3.2 A, 30 V Enhancement, 4-Pin DFN PMXB56ENZ
- RS Stock No.:
- 153-0731
- Mfr. Part No.:
- PMXB56ENZ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 5000 units)*
€500.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.10 | €500.00 |
*price indicative
- RS Stock No.:
- 153-0731
- Mfr. Part No.:
- PMXB56ENZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 87mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.33W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 360μm | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Length | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 87mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.33W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 360μm | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Length 1.15mm | ||
Automotive Standard No | ||
N-channel MOSFETs 25 V - 30 V, Robust performance thanks to Advanced technology know-how, Easy-to-use MOSFETs in the 25 V to 30 V range. Perfect for space- and power-critical applications, they offer excellent switching performance and class-leading safe operating area (SOA). Need a different voltage rating? Check out the rest of our huge portfolio for more options.
30 V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Leadless ultra small and thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
Exposed drain pad for excellent thermal conduction
Very low Drain-Source on-state resistance RDSon = 49 mΩ
Very fast switching
Low-side load switch and charging switch for portable devices
Power management in battery-driven portables
LED driver
DC-to-DC converters
Related links
- Nexperia N-Channel MOSFET 30 V Enhancement, 4-Pin DFN PMXB56ENZ
- Nexperia N-Channel MOSFET 12 V Enhancement, 4-Pin DFN PMXB40UNEZ
- Nexperia Single 1 N-Channel MOSFET 20 V Enhancement, 4-Pin DFN PMXB43UNEZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN PMXB65UPEZ
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
