Nexperia Single 1 N-Channel MOSFET, 3.2 A, 20 V Enhancement, 4-Pin DFN PMXB43UNEZ
- RS Stock No.:
- 153-1890
- Mfr. Part No.:
- PMXB43UNEZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-1890
- Mfr. Part No.:
- PMXB43UNEZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | DFN | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.33W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Length | 1.15mm | |
| Height | 360μm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type DFN | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.33W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Length 1.15mm | ||
Height 360μm | ||
Number of Elements per Chip 1 | ||
N-channel MOSFETs ≤ 20 V, Get the optimum switching solutions for your portable designs, Choose from a wide range of single and dual N-channel MOSFETs up to 20 V. Great reliability due to our trusted TrenchMOS and package technologies. Easy-to-use, our low voltage MOSFETs are designed specifically to meet the demands of portable applications with low drive voltages.
20 V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Leadless ultra small and thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
Exposed drain pad for excellent thermal conduction
Very low Drain-Source on-state resistance RDSon = 42 mΩ
1 kV ESD protected
Low-side load switch and charging switch for portable devices
Power management in battery-driven portables
LED driver
DC-to-DC converters
Related links
- Nexperia Single 1 N-Channel MOSFET 20 V Enhancement, 4-Pin DFN PMXB43UNEZ
- Nexperia N-Channel MOSFET 12 V Enhancement, 4-Pin DFN PMXB40UNEZ
- Nexperia N-Channel MOSFET 30 V Enhancement, 4-Pin DFN PMXB56ENZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN PMXB65UPEZ
- Vishay Single 1 N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Wolfspeed Single 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4 C3M0016120K
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-89 BSS606NH6327XTSA1
