Texas Instruments NexFET N-Channel MOSFET, 110 A, 100 V Enhancement, 8-Pin VSON CSD19531Q5AT

Subtotal (1 pack of 5 units)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,125 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.946€4.73

*price indicative

Packaging Options:
RS Stock No.:
823-9259
Mfr. Part No.:
CSD19531Q5AT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

100V

Series

NexFET

Package Type

VSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

37nC

Maximum Operating Temperature

150°C

Length

6.1mm

Height

1.1mm

Standards/Approvals

No

Width

5mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy