Wolfspeed Series N-Channel Power MOSFET, 325 A, 1.7 kV Enhancement, 7-Pin CAS300M17BM2

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-9722
Mfr. Part No.:
CAS300M17BM2
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

325A

Maximum Drain Source Voltage Vds

1.7kV

Mount Type

Screw

Pin Count

7

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

1025nC

Forward Voltage Vf

2.5V

Maximum Gate Source Voltage Vgs

-10V, +25V

Maximum Power Dissipation Pd

1.76kW

Transistor Configuration

Series

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Length

106.4mm

Width

61.4mm

Height

30mm

Automotive Standard

No

COO (Country of Origin):
CN

Wolfspeed Silicon Carbide Power MOSFET Modules


Silicon Carbide power MOSFET modules from Wolfspeed, the power division of Cree Inc. These SiC MOSFET modules are housed in industrial standard packages and are available in Half-bridge (2 MOSFETs) and 3-phase (6 MOSFETs) formats; they also include SiC reverse recovery diodes. Typical applications include induction heating, solar and wind inverters, DC-DC converters, 3-phase PFC, line regeneration drives, UPS & SMPS, motor drives and battery chargers.

• MOSFET turn-off tail current and diode reverse recovery current are effectively zero.

• Ultra low loss high-frequency operation

• Ease of paralleling due to SiC characteristics

• Normally-off, fail-safe operation

• Copper baseplate and aluminium nitride insulator reduce thermal requirements

MOSFET Transistors, Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy