Wolfspeed Series N-Channel MOSFET, 193 A, 1.2 kV Enhancement, 7-Pin Half Bridge

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€579.12

(exc. VAT)

€712.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 4 unit(s) shipping from 26 November 2026

Units
Per unit
Saving
1 - 4€579.12-
5 - 9€564.062%
10 - 24€549.595%
25 +€535.687%

*price indicative

RS Stock No.:
916-3879
Mfr. Part No.:
CAS120M12BM2
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

193A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Half Bridge

Mount Type

Screw Mount

Pin Count

7

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

925W

Typical Gate Charge Qg @ Vgs

378nC

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

-10V, +25V

Forward Voltage Vf

2.4V

Transistor Configuration

Series

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

61.4mm

Length

106.4mm

Height

30mm

Automotive Standard

No

Wolfspeed Silicon Carbide Power MOSFET Modules


Silicon Carbide power MOSFET modules from Wolfspeed, the power division of Cree Inc. These SiC MOSFET modules are housed in industrial standard packages and are available in Half-bridge (2 MOSFETs) and 3-phase (6 MOSFETs) formats; they also include SiC reverse recovery diodes. Typical applications include induction heating, solar and wind inverters, DC-DC converters, 3-phase PFC, line regeneration drives, UPS & SMPS, motor drives and battery chargers.

• MOSFET turn-off tail current and diode reverse recovery current are effectively zero.

• Ultra low loss high-frequency operation

• Ease of paralleling due to SiC characteristics

• Normally-off, fail-safe operation

• Copper baseplate and aluminium nitride insulator reduce thermal requirements

MOSFET Transistors, Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy