Wolfspeed Series N-Channel Power MOSFET, 404 A, 1.2 kV Enhancement, 7-Pin Half Bridge CAS300M12BM2
- RS Stock No.:
- 162-9721
- Mfr. Part No.:
- CAS300M12BM2
- Manufacturer:
- Wolfspeed
Subtotal (1 box of 10 units)*
€12,852.24
(exc. VAT)
€15,808.26
(inc. VAT)
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €1,285.224 | €12,852.24 |
*price indicative
- RS Stock No.:
- 162-9721
- Mfr. Part No.:
- CAS300M12BM2
- Manufacturer:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 404A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Half Bridge | |
| Mount Type | Screw | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 9.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1025nC | |
| Maximum Power Dissipation Pd | 1.66kW | |
| Minimum Operating Temperature | 150°C | |
| Maximum Gate Source Voltage Vgs | -10V, +25V | |
| Forward Voltage Vf | 2.5V | |
| Transistor Configuration | Series | |
| Maximum Operating Temperature | 150°C | |
| Height | 30mm | |
| Length | 106.4mm | |
| Standards/Approvals | No | |
| Width | 61.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 404A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Half Bridge | ||
Mount Type Screw | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 9.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1025nC | ||
Maximum Power Dissipation Pd 1.66kW | ||
Minimum Operating Temperature 150°C | ||
Maximum Gate Source Voltage Vgs -10V, +25V | ||
Forward Voltage Vf 2.5V | ||
Transistor Configuration Series | ||
Maximum Operating Temperature 150°C | ||
Height 30mm | ||
Length 106.4mm | ||
Standards/Approvals No | ||
Width 61.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFET Modules
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed Series N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin CAS300M17BM2
- Wolfspeed Series N-Channel MOSFET 1.2 kV Enhancement, 7-Pin
- Wolfspeed Series N-Channel MOSFET 1.2 kV Enhancement, 7-Pin CAS120M12BM2
- STMicroelectronics SCT N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 C3M0075120J
- Infineon Half Bridge C Series N-Channel MOSFET Modules 1.2 kV Enhancement, 7-Pin AG-62MMHB FF3MR12KM1HSHPSA1
