Texas Instruments NexFET N-Channel MOSFET, 43 A, 30 V, 8-Pin VSCON-CLIP CSD17573Q5BT
- RS Stock No.:
- 162-9734
- Mfr. Part No.:
- CSD17573Q5BT
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-9734
- Mfr. Part No.:
- CSD17573Q5BT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 43 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | NexFET | |
| Package Type | VSCON-CLIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.45 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 3.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.1mm | |
| Width | 5.1mm | |
| Typical Gate Charge @ Vgs | 49 nC @ 4.5 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 43 A | ||
Maximum Drain Source Voltage 30 V | ||
Series NexFET | ||
Package Type VSCON-CLIP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.45 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 3.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 6.1mm | ||
Width 5.1mm | ||
Typical Gate Charge @ Vgs 49 nC @ 4.5 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments NexFET N-Channel MOSFET 30 V, 8-Pin SON CSD17308Q3
- Texas Instruments NexFET N-Channel MOSFET 25 V, 8-Pin SON CSD16340Q3
- Texas Instruments NexFET N-Channel MOSFET 60 V, 8-Pin VSON CSD18563Q5AT
- Texas Instruments NexFET N-Channel MOSFET 60 V, 3-Pin D2PAK CSD18536KTTT
- Texas Instruments NexFET N-Channel MOSFET 60 V, 3-Pin TO-220 CSD18537NKCS
- Texas Instruments NexFET N-Channel MOSFET 100 V, 3-Pin TO-220 CSD19534KCS
- Texas Instruments NexFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin VSON CSD18502Q5B
