Texas Instruments NexFET N-Channel MOSFET, 349 A, 60 V, 3-Pin D2PAK CSD18536KTTT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4939
Mfr. Part No.:
CSD18536KTTT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

349 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Series

NexFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

11.33mm

Typical Gate Charge @ Vgs

230 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

10.67mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

4.83mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy