onsemi NTMFS N-Channel MOSFET, 150 A, 60 V Enhancement, 5-Pin DFN NTMFS5C628NLT1G
- RS Stock No.:
- 163-0287
- Mfr. Part No.:
- NTMFS5C628NLT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€850.50
(exc. VAT)
€1,045.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.567 | €850.50 |
*price indicative
- RS Stock No.:
- 163-0287
- Mfr. Part No.:
- NTMFS5C628NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTMFS | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 110W | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTMFS | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 110W | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5C628NLT1G
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C468NLT1G
- onsemi NTMFS N-Channel MOSFET 100 V Enhancement, 5-Pin DFN NTMFS015N10MCLT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS4D0N08XT1G
