onsemi NTMS Type P-Channel MOSFET, 11.4 A, 30 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 163-1135
- Mfr. Part No.:
- NTMS4177PR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-1135
- Mfr. Part No.:
- NTMS4177PR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | NTMS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series NTMS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC NTMS4177PR2G
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC DMPH4015SSSQ-13
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
