DiodesZetex Type P-Channel MOSFET, 11.4 A, 40 V Enhancement, 8-Pin SOIC DMPH4015SSSQ-13
- RS Stock No.:
- 246-7541
- Mfr. Part No.:
- DMPH4015SSSQ-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7541
- Mfr. Part No.:
- DMPH4015SSSQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.4A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.015mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.4A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.015mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Length 4.9mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±25 V Its low RDS(ON) helps to minimize power losses Its low Qg helps to minimizes switching losses
Related links
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi NTMS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi NTMS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC NTMS4177PR2G
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMP65H20D0HSS-13
- DiodesZetex Type N 5.8 A 8-Pin SOIC
- DiodesZetex Type N 7.5 A 8-Pin SOIC
- DiodesZetex Type N 3.1 A 8-Pin SOIC DMHC6070LSD-13
- DiodesZetex Type N 5.8 A 8-Pin SOIC DMC4050SSDQ-13
