onsemi N-Channel MOSFET, 3 A, 60 V Enhancement, 3-Pin SOT-223 NTF3055-100T1G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-2300
Mfr. Part No.:
NTF3055-100T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

22nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.7mm

Standards/Approvals

No

Height

1.65mm

Length

6.7mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy