Infineon OptiMOS-T N-Channel MOSFET, 17 A, 250 V Enhancement, 3-Pin TO-263 IPB17N25S3100ATMA1
- RS Stock No.:
- 165-5608
- Mfr. Part No.:
- IPB17N25S3100ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€965.00
(exc. VAT)
€1,187.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.965 | €965.00 |
*price indicative
- RS Stock No.:
- 165-5608
- Mfr. Part No.:
- IPB17N25S3100ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-263 | |
| Series | OptiMOS-T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 107W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.25mm | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-263 | ||
Series OptiMOS-T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 107W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.25mm | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Length 10mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS-T Series MOSFET, 250V Maximum Drain Source Voltage, 17A Maximum Continuous Drain Current - IPB17N25S3100ATMA1
Features and Benefits:
• 17A continuous drain current supporting substantial load currents
• 100 mΩ maximum RDS(on) reducing conduction losses in power stages
• 14 nC typical gate charge for efficient switching control
• 0.9V forward voltage lowering diode conduction drop
• 107W maximum power dissipation permitting high‑power operation
Applications
• Ideal for motor‑drive half‑bridges in automotive electronics
• Used with power‑management modules in industrial supplies
• Can be used for switch‑mode power supply primary switches
What gate‑drive considerations should I make for switching performance?
How does the thermal environment affect continuous current capability?
What protection limits apply to the devices gate?
How tolerant is the device to cold starts and high‑temperature operation?
Related links
- Infineon OptiMOS-T N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB17N25S3100ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-263 IPB50N12S3L15ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB160N04S203ATMA4
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD30N10S3L34ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
