STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 250 mA, 800 V Enhancement, 4-Pin SOT-223 STN1NK80Z
- RS Stock No.:
- 165-7543
- Mfr. Part No.:
- STN1NK80Z
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€1,868.00
(exc. VAT)
€2,296.00
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.467 | €1,868.00 |
*price indicative
- RS Stock No.:
- 165-7543
- Mfr. Part No.:
- STN1NK80Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | SOT-223 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 16Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type SOT-223 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 16Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 3.5mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 250 mA 4-Pin SOT-223 STN1NK80Z
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 10.5 A 3-Pin TO-247
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-247
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
