Infineon HEXFET N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-220 IRFB3307ZPBF
- RS Stock No.:
- 165-7607
- Mfr. Part No.:
- IRFB3307ZPBF
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-7607
- Mfr. Part No.:
- IRFB3307ZPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.66mm | ||
Height 9.02mm | ||
Automotive Standard No | ||
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFB3307PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3607PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF3808PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3077PBF
