Infineon Single HEXFET 1 N-Channel MOSFET, 35 A, 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- RS Stock No.:
- 165-7609
- Mfr. Part No.:
- IRFB4615PBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7609
- Mfr. Part No.:
- IRFB4615PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | HEXFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 35 A | |
| Maximum Drain Source Voltage (Vds) | 150 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Height | 9.02 mm | |
| Length | 10.67 mm | |
| Maximum Drain Source Resistance (Rds) | 39 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 144 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series HEXFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 35 A | ||
Maximum Drain Source Voltage (Vds) 150 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Height 9.02 mm | ||
Length 10.67 mm | ||
Maximum Drain Source Resistance (Rds) 39 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 144 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.83 mm | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
