Infineon SIPMOS Type P-Channel MOSFET, 30 A, 60 V Enhancement, 3-Pin TO-252 SPD30P06PGBTMA1

Subtotal (1 reel of 2500 units)*

€1,237.50

(exc. VAT)

€1,522.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.495€1,237.50

*price indicative

RS Stock No.:
165-8011
Mfr. Part No.:
SPD30P06PGBTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

60V

Series

SIPMOS

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.3V

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

175°C

Length

6.73mm

Height

2.41mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon SIPMOS® P-Channel MOSFETs


The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A Plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)

· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy