STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.2 A, 1 kV Enhancement, 3-Pin TO-252 STD4NK100Z

Subtotal (1 reel of 2500 units)*

€3,200.00

(exc. VAT)

€3,925.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.28€3,200.00

*price indicative

RS Stock No.:
165-8050
Mfr. Part No.:
STD4NK100Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.2A

Maximum Drain Source Voltage Vds

1kV

Series

MDmesh, SuperMESH

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

18nC

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Length

6.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy