Infineon DirectFET, HEXFET N-Channel MOSFET, 375 A, 60 V Enhancement, 15-Pin DirectFET IRF7749L1TRPBF
- RS Stock No.:
- 165-8086
- Mfr. Part No.:
- IRF7749L1TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€10,140.00
(exc. VAT)
€12,472.00
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €2.535 | €10,140.00 |
*price indicative
- RS Stock No.:
- 165-8086
- Mfr. Part No.:
- IRF7749L1TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 375A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DirectFET, HEXFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 15 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.15mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 490μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 375A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DirectFET, HEXFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Pin Count 15 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 9.15mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 490μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
DirectFET® Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon DirectFET 375 A 15-Pin DirectFET IRF7749L1TRPBF
- Infineon DirectFET 86 A 4-Pin MN IRF6648TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET IRF6620TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 60 V, 8-Pin DirectFET
- Infineon AUIRF N-Channel MOSFET 40 V Enhancement, 15-Pin DirectFET
- Infineon AUIRF N-Channel MOSFET 40 V Enhancement, 15-Pin DirectFET AUIRF8739L2TR
- Infineon HEXFET N-Channel MOSFET 150 V, 15-Pin DirectFET
