Infineon HEXFET N-Channel MOSFET, 67 A, 150 V, 15-Pin DirectFET IRF7779L2TRPBF
- RS Stock No.:
- 260-5940
- Mfr. Part No.:
- IRF7779L2TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€11,652.00
(exc. VAT)
€14,332.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €2.913 | €11,652.00 |
*price indicative
- RS Stock No.:
- 260-5940
- Mfr. Part No.:
- IRF7779L2TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 67A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 15 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 67A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Pin Count 15 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon DirectFET Power MOSFET is optimized for high frequency switching and synchronous rectification applications. The reduced total losses in the device coupled with the high level of thermal performance enables high efficiency and low temperatures, which are key for system reliability improvements, and makes this device ideal for high performance power converters.
Lead free
Optimized for synchronous rectification
Low conduction losses
Dual sided cooling compatible
Related links
- Infineon HEXFET N-Channel MOSFET 150 V, 15-Pin DirectFET IRF7779L2TRPBF
- Infineon DirectFET 375 A 15-Pin DirectFET IRF7749L1TRPBF
- Infineon AUIRF N-Channel MOSFET 40 V Enhancement, 15-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 60 V, 8-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 150 V, 2-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
