Infineon HEXFET N-Channel MOSFET, 85 A, 55 V Enhancement, 3-Pin TO-263 IRF1010NSTRLPBF
- RS Stock No.:
- 165-8197
- Mfr. Part No.:
- IRF1010NSTRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 1600 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€627.20
(exc. VAT)
€771.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.784 | €627.20 | - |
| 1600 + | €0.744 | €595.20 | 5% |
*price indicative
- RS Stock No.:
- 165-8197
- Mfr. Part No.:
- IRF1010NSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 11.3mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 11.3mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
- Infineon HEXFET N-Channel MOSFET 150 V TO-263 IRFS4321TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V PQFN IRFH7545TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010ZSTRLPBF
