DiodesZetex DMP Type P-Channel MOSFET, 17.5 A, 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- RS Stock No.:
- 165-8382
- Mfr. Part No.:
- DMP2006UFG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2000 units)*
€516.00
(exc. VAT)
€634.00
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.258 | €516.00 |
*price indicative
- RS Stock No.:
- 165-8382
- Mfr. Part No.:
- DMP2006UFG-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 17.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerDI3333 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 41W | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Standards/Approvals | No | |
| Length | 3.35mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 17.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerDI3333 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 41W | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Standards/Approvals No | ||
Length 3.35mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMP3007SFG-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2008UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin DI5060 DMP3007SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
