DiodesZetex DMN N-Channel MOSFET, 28 A, 40 V Enhancement, 3-Pin TO-252 DMN4026SK3-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8403
Mfr. Part No.:
DMN4026SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

40V

Series

DMN

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

32mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21.3nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

3.4W

Maximum Operating Temperature

150°C

Length

6.2mm

Width

6.7mm

Standards/Approvals

No

Height

2.39mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy