Diodes Inc P-Channel MOSFET, 200 mA, 50 V, 3-Pin X1-DFN1006 DMP56D0UFB-7
- RS Stock No.:
- 165-8628
- Mfr. Part No.:
- DMP56D0UFB-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8628
- Mfr. Part No.:
- DMP56D0UFB-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | X1-DFN1006 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 425 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 1 | |
| Length | 1.08mm | |
| Typical Gate Charge @ Vgs | 0.58 nC @ 4 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.675mm | |
| Height | 0.48mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type X1-DFN1006 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 425 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 1 | ||
Length 1.08mm | ||
Typical Gate Charge @ Vgs 0.58 nC @ 4 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 0.675mm | ||
Height 0.48mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- Diodes Inc DMP Plastic P-Channel MOSFET 65 V, 3-Pin X1-DFN1006 DMP68D0LFB-7B
- Diodes Inc N-Channel MOSFET 50 V, 3-Pin SOT-323 BSS138W-7-F
- Diodes Inc N-Channel MOSFET 50 V, 3-Pin SOT-23 BSS138-7-F
- onsemi N-Channel MOSFET 50 V, 3-Pin SOT-23 BSS138LT3G
- ROHM RUC N-Channel MOSFET 50 V, 3-Pin SOT-23 RUC002N05HZGT116
- onsemi N-Channel MOSFET 50 V, 3-Pin SOT-23 BSS138L
- onsemi N-Channel MOSFET 50 V, 3-Pin SOT-23 BVSS138LT1G
- onsemi N-Channel MOSFET 50 V, 3-Pin SOT-23 BSS138LT1G
