ROHM RUC N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9927
Mfr. Part No.:
RUC002N05HZGT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

RUC

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.2mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Rohm small signal MOSFET featured with very fast switching. It is mainly used in switching circuit, low side loadswitch and relay driver.

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy