DiodesZetex DMP Type P-Channel MOSFET, 192 mA, 65 V Enhancement, 3-Pin X1-DFN DMP68D0LFB-7B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2864
Mfr. Part No.:
DMP68D0LFB-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

192mA

Maximum Drain Source Voltage Vds

65V

Series

DMP

Package Type

X1-DFN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.5V

Typical Gate Charge Qg @ Vgs

4.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.21W

Maximum Operating Temperature

150°C

Length

1.08mm

Standards/Approvals

No

Width

680μm

Height

530μm

Automotive Standard

AEC-Q101

The DiodesZetex P-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy