Infineon OptiMOS FD N-Channel MOSFET, 84 A, 200 V Enhancement, 3-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-0877
Mfr. Part No.:
IPB117N20NFDATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

OptiMOS FD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

11.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

65nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

170°C

Length

10.31mm

Standards/Approvals

IEC61249-2-21, JEDEC, Pb-free lead plating, RoHS

Width

9.45mm

Height

4.57mm

Automotive Standard

No

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Infineon OptiMOS™ FD Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy