Infineon HEXFET N-Channel MOSFET, 84 A, 60 V Enhancement, 3-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4732
Mfr. Part No.:
IRF1010ESTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

86.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

170W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

4.83mm

Length

10.67mm

Width

9.65mm

Standards/Approvals

No

Automotive Standard

No

The Infineon design of HEXFET® Power MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Advanced process technology

Ultra-low on-resistance Fast switching

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy