Nexperia BSS84 Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SOT-23 BSS84,215
- RS Stock No.:
- 166-1248
- Mfr. Part No.:
- BSS84,215
- Manufacturer:
- Nexperia
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€102.00
(exc. VAT)
€126.00
(inc. VAT)
- 15,000 unit(s) shipping from 08 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.034 | €102.00 | - |
| 6000 - 6000 | €0.033 | €99.00 | 2% |
| 9000 + | €0.032 | €96.00 | 5% |
*price indicative
- RS Stock No.:
- 166-1248
- Mfr. Part No.:
- BSS84,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 130mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | BSS84 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Typical Gate Charge Qg @ Vgs | 0.26nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 130mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series BSS84 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Typical Gate Charge Qg @ Vgs 0.26nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt


P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS84 Type P-Channel MOSFET 50 V Enhancement215
- onsemi BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84
- DiodesZetex BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84-7-F
- onsemi BVSS8L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS84LT1G
- onsemi BSS84L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84LT1G
- DiodesZetex BSS84W Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS84W-7-F
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement215
