DiodesZetex BSS84 Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
  • Plus 165,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.049€147.00
9000 +€0.046€138.00

*price indicative

RS Stock No.:
922-8131
Mfr. Part No.:
BSS84-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

130mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

BSS84

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.59nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q104, AEC-Q200

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy