onsemi PowerTrench N-Channel MOSFET, 26 A, 150 V Enhancement, 3-Pin TO-252 FDD390N15A
- RS Stock No.:
- 166-1705
- Mfr. Part No.:
- FDD390N15A
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,105.00
(exc. VAT)
€1,360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.442 | €1,105.00 |
*price indicative
- RS Stock No.:
- 166-1705
- Mfr. Part No.:
- FDD390N15A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | PowerTrench | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 63W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14.3nC | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series PowerTrench | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 63W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14.3nC | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD390N15A
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD120AN15A0
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD770N15A
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572
