onsemi PowerTrench N-Channel MOSFET, 30 A, 30 V Enhancement, 8-Pin WDFN FDMC8010
- RS Stock No.:
- 166-1728
- Mfr. Part No.:
- FDMC8010
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€2,370.00
(exc. VAT)
€2,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.79 | €2,370.00 |
*price indicative
- RS Stock No.:
- 166-1728
- Mfr. Part No.:
- FDMC8010
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | WDFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 54W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type WDFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 54W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 3.3mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN FDMC8010
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN FDMC7660
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN FDMS86202
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMC86102LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86101
