onsemi PowerTrench N-Channel MOSFET, 80 A, 100 V Enhancement, 8-Pin WDFN FDMS86101
- RS Stock No.:
- 739-4848
- Mfr. Part No.:
- FDMS86101
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 30 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
Supply shortage
- 1,639 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | €3.07 | - |
| 30 - 149 | €2.57 | 16% |
| 150 - 749 | €2.46 | 19% |
| 750 - 1499 | €2.32 | 24% |
| 1500 + | €2.15 | 29% |
*price indicative
- RS Stock No.:
- 739-4848
- Mfr. Part No.:
- FDMS86101
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86101
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMC8360L
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300DC
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86322
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86350
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
