onsemi PowerTrench N-Channel MOSFET, 42 A, 40 V Enhancement, 3-Pin TO-252 FDD8647L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
759-9119
Mfr. Part No.:
FDD8647L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

20nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

43W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy