onsemi SuperFET N-Channel MOSFET, 7 A, 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
- RS Stock No.:
- 166-2080
- Mfr. Part No.:
- FCD7N60TM
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€3,025.00
(exc. VAT)
€3,725.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.21 | €3,025.00 |
*price indicative
- RS Stock No.:
- 166-2080
- Mfr. Part No.:
- FCD7N60TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB20N60TM
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB11N60TM
- onsemi SUPERFET V N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- ROHM R6007END3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- ROHM R6007END3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6007END3TL1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R210CFD7XKSA1
