onsemi QFET N-Channel MOSFET, 55 A, 100 V Enhancement, 3-Pin TO-263 FQB55N10TM

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
166-2534
Mfr. Part No.:
FQB55N10TM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

QFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

75nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.75W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Height

4.83mm

Width

9.65mm

Automotive Standard

No

QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy