onsemi Isolated PowerTrench 2 Type N, Type P-Channel MOSFET, 3.8 A, 20 V Enhancement, 6-Pin MicroFET FDME1034CZT
- RS Stock No.:
- 166-2557
- Mfr. Part No.:
- FDME1034CZT
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€1,255.00
(exc. VAT)
€1,545.00
(inc. VAT)
- 5,000 unit(s) shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.251 | €1,255.00 |
*price indicative
- RS Stock No.:
- 166-2557
- Mfr. Part No.:
- FDME1034CZT
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | MicroFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 530mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.4W | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type MicroFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 530mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.4W | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin FDME1023PZT
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin MicroFET FDME1024NZT
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 Type N 6.2 A 8-Pin SOIC FDS4897C
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23 FDC6327C
